ADP5072ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5072ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP5072ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP5072ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5072ACBZ-R7 |
Description | IC REG BST ADJ 600MA DL 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V 2 Output 600mA, 1A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5072ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.61x2.18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.87400 | ¥518.74 |
25 | ¥49.46000 | ¥1,236.50 |
100 | ¥42.94640 | ¥4,294.64 |
250 | ¥41.01632 | ¥10,254.08 |
500 | ¥37.39736 | ¥18,698.68 |
1,000 | ¥32.57190 | ¥32,571.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.86052 | ¥89,581.56 |