SI8921BD-IS4R | |
---|---|
DigiKey Part Number | 863-SI8921BD-IS4RTR-ND - Tape & Reel (TR) 863-SI8921BD-IS4RCT-ND - Cut Tape (CT) 863-SI8921BD-IS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8921BD-IS4R |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.36200 | ¥473.62 |
25 | ¥44.77640 | ¥1,119.41 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥36.81604 | ¥9,204.01 |
500 | ¥33.03494 | ¥16,517.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥27.86079 | ¥34,825.99 |
2,500 | ¥26.46775 | ¥66,169.38 |