SI8921BD-IS4 | |
---|---|
DigiKey Part Number | 863-SI8921BD-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8921BD-IS4 |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.29900 | ¥332.99 |
80 | ¥27.27913 | ¥2,182.33 |
320 | ¥25.88063 | ¥8,281.80 |
560 | ¥24.62941 | ¥13,792.47 |