ADUM4190TRIZ-EP | |
---|---|
DigiKey Part Number | ADUM4190TRIZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4190TRIZ-EP |
Description | IC ISOLATOR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4190TRIZ-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63800 | ¥456.38 |
37 | ¥43.51649 | ¥1,610.11 |
111 | ¥37.78432 | ¥4,194.06 |
259 | ¥36.08637 | ¥9,346.37 |
518 | ¥32.90230 | ¥17,043.39 |
1,036 | ¥28.65681 | ¥29,688.46 |
2,516 | ¥27.59545 | ¥69,430.15 |