SI8921AD-IS4 | |
---|---|
DigiKey Part Number | 863-SI8921AD-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8921AD-IS4 |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.98000 | ¥53.98 |
10 | ¥48.73700 | ¥487.37 |
80 | ¥40.34888 | ¥3,227.91 |
320 | ¥38.53494 | ¥12,331.18 |
560 | ¥35.13493 | ¥19,675.56 |
1,040 | ¥30.60136 | ¥31,825.41 |
2,560 | ¥29.46794 | ¥75,437.93 |