SI8921AD-IS4R | |
---|---|
DigiKey Part Number | 863-SI8921AD-IS4RTR-ND - Tape & Reel (TR) 863-SI8921AD-IS4RCT-ND - Cut Tape (CT) 863-SI8921AD-IS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8921AD-IS4R |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.98000 | ¥53.98 |
10 | ¥48.73700 | ¥487.37 |
25 | ¥46.46760 | ¥1,161.69 |
100 | ¥40.34850 | ¥4,034.85 |
250 | ¥38.53500 | ¥9,633.75 |
500 | ¥35.13484 | ¥17,567.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥30.60132 | ¥38,251.65 |
2,500 | ¥29.46794 | ¥73,669.85 |