SI8920BC-IP | |
---|---|
DigiKey Part Number | 336-3329-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8920BC-IP |
Description | IC ISOLATION 8DIP GULL WING |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.36200 | ¥473.62 |
50 | ¥44.77620 | ¥2,238.81 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥36.81604 | ¥9,204.01 |
500 | ¥33.03494 | ¥16,517.47 |
1,000 | ¥27.86079 | ¥27,860.79 |
2,500 | ¥26.46775 | ¥66,169.38 |