AD8139ARDZ | |
---|---|
DigiKey Part Number | 505-AD8139ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8139ARDZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8139ARDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 410 MHz | |
Current - Input Bias | 2.25 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 24.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.16000 | ¥89.16 |
10 | ¥81.93400 | ¥819.34 |
98 | ¥69.20112 | ¥6,781.71 |
294 | ¥65.80466 | ¥19,346.57 |
588 | ¥61.55915 | ¥36,196.78 |
1,078 | ¥56.46456 | ¥60,868.80 |