OPA3S2859IRTWR

DigiKey Part Number
296-OPA3S2859IRTWRTR-ND - Tape & Reel (TR)
296-OPA3S2859IRTWRCT-ND - Cut Tape (CT)
296-OPA3S2859IRTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA3S2859IRTWR
Description
DUAL-CHANNEL, 900-MHZ, 2.2-NV/HZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 2 Circuit 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
OPA3S2859IRTWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
350V/µs
Gain Bandwidth Product
900 MHz
-3db Bandwidth
130 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
900 µV
Current - Supply
44mA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.52000¥48.52
10¥43.86300¥438.63
25¥41.82240¥1,045.56
100¥36.31310¥3,631.31
250¥35.91660¥8,979.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥35.91661¥107,749.83
Manufacturers Standard Package