NCV20072DR2G

DigiKey Part Number
NCV20072DR2GOSTR-ND - Tape & Reel (TR)
NCV20072DR2GOSCT-ND - Cut Tape (CT)
NCV20072DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20072DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV20072DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.4V/µs
Gain Bandwidth Product
3.2 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.3 mV
Current - Supply
420µA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.32100¥63.21
25¥5.93720¥148.43
100¥4.50130¥450.13
250¥3.83088¥957.72
500¥3.63912¥1,819.56
1,000¥2.77728¥2,777.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.58573¥6,464.32
5,000¥2.48998¥12,449.90
12,500¥2.39420¥29,927.50
25,000¥2.37050¥59,262.50
Manufacturers Standard Package