LM393BIDGKR | |
---|---|
DigiKey Part Number | 296-LM393BIDGKRTR-ND - Tape & Reel (TR) 296-LM393BIDGKRCT-ND - Cut Tape (CT) 296-LM393BIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393BIDGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393BIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.40760 | ¥60.19 |
100 | ¥1.66370 | ¥166.37 |
250 | ¥1.40136 | ¥350.34 |
500 | ¥1.13848 | ¥569.24 |
1,000 | ¥0.87580 | ¥875.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78823 | ¥1,970.58 |
5,000 | ¥0.74443 | ¥3,722.15 |
12,500 | ¥0.67874 | ¥8,484.25 |
25,000 | ¥0.63495 | ¥15,873.75 |
62,500 | ¥0.56927 | ¥35,579.38 |
125,000 | ¥0.54737 | ¥68,421.25 |