TLV9101IDBVR | |
---|---|
DigiKey Part Number | 296-TLV9101IDBVRTR-ND - Tape & Reel (TR) 296-TLV9101IDBVRCT-ND - Cut Tape (CT) 296-TLV9101IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9101IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9101IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 120µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.73700 | ¥47.37 |
25 | ¥4.44640 | ¥111.16 |
100 | ¥3.62960 | ¥362.96 |
250 | ¥3.37096 | ¥842.74 |
500 | ¥2.86900 | ¥1,434.50 |
1,000 | ¥2.29522 | ¥2,295.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08004 | ¥6,240.12 |
6,000 | ¥1.93657 | ¥11,619.42 |
15,000 | ¥1.86485 | ¥27,972.75 |
30,000 | ¥1.79313 | ¥53,793.90 |