DG408LEDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG408LEDN-T1-GE4TR-ND - Tape & Reel (TR) DG408LEDN-T1-GE4CT-ND - Cut Tape (CT) DG408LEDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG408LEDN-T1-GE4 |
Description | IC MUX 8:1 23OHM 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 23Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | 11pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -98dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.39200 | ¥143.92 |
25 | ¥13.57760 | ¥339.44 |
100 | ¥11.56710 | ¥1,156.71 |
250 | ¥10.86100 | ¥2,715.25 |
500 | ¥9.50342 | ¥4,751.71 |
1,000 | ¥7.87432 | ¥7,874.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.33122 | ¥18,328.05 |
5,000 | ¥7.05970 | ¥35,298.50 |
12,500 | ¥6.78818 | ¥84,852.25 |