LMC6484AIM/NOPB | |
---|---|
DigiKey Part Number | LMC6484AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6484AIM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484AIM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 2.6mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.56700 | ¥265.67 |
55 | ¥25.11164 | ¥1,381.14 |
110 | ¥21.76345 | ¥2,393.98 |
275 | ¥20.64782 | ¥5,678.15 |
550 | ¥18.52715 | ¥10,189.93 |
1,045 | ¥15.62526 | ¥16,328.40 |
2,530 | ¥14.84401 | ¥37,555.35 |
5,005 | ¥14.28595 | ¥71,501.18 |