LM2672M-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2672M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2672M-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672M-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥41.87800 | ¥418.78 |
95 | ¥34.31095 | ¥3,259.54 |
285 | ¥32.55144 | ¥9,277.16 |
570 | ¥29.20832 | ¥16,648.74 |
1,045 | ¥24.63358 | ¥25,742.09 |
2,565 | ¥23.40191 | ¥60,025.90 |