OPA2992IDDFR | |
---|---|
DigiKey Part Number | 296-OPA2992IDDFRTR-ND - Tape & Reel (TR) 296-OPA2992IDDFRCT-ND - Cut Tape (CT) 296-OPA2992IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2992IDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.04000 | ¥200.40 |
25 | ¥18.90560 | ¥472.64 |
100 | ¥16.10760 | ¥1,610.76 |
250 | ¥15.12444 | ¥3,781.11 |
500 | ¥13.23388 | ¥6,616.94 |
1,000 | ¥10.96518 | ¥10,965.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.20900 | ¥30,627.00 |
6,000 | ¥9.83089 | ¥58,985.34 |