SN65HVD23DR | |
---|---|
DigiKey Part Number | 296-SN65HVD23DRTR-ND - Tape & Reel (TR) 296-SN65HVD23DRCT-ND - Cut Tape (CT) 296-SN65HVD23DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD23DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD23DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥35.95900 | ¥359.59 |
25 | ¥33.99200 | ¥849.80 |
100 | ¥29.46010 | ¥2,946.01 |
250 | ¥27.94944 | ¥6,987.36 |
500 | ¥25.07898 | ¥12,539.49 |
1,000 | ¥21.15100 | ¥21,151.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.09343 | ¥50,233.58 |