SP483EEN-L/TR | |
---|---|
DigiKey Part Number | 1016-1823-2-ND - Tape & Reel (TR) 1016-1823-1-ND - Cut Tape (CT) 1016-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP483EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP483EEN-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.14600 | ¥91.46 |
25 | ¥8.68280 | ¥217.07 |
100 | ¥7.13270 | ¥713.27 |
250 | ¥6.66768 | ¥1,666.92 |
500 | ¥5.89218 | ¥2,946.09 |
1,000 | ¥4.65176 | ¥4,651.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.34164 | ¥10,854.10 |
5,000 | ¥4.12456 | ¥20,622.80 |
12,500 | ¥3.96950 | ¥49,618.75 |