RS122XM

DigiKey Part Number
3565-RS122XMTR-ND - Tape & Reel (TR)
3565-RS122XMCT-ND - Cut Tape (CT)
3565-RS122XMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS122XM
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
150 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
12µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.10500¥41.05
25¥3.85520¥96.38
100¥3.14680¥314.68
250¥2.92300¥730.75
500¥2.48758¥1,243.79
1,000¥1.99006¥1,990.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.80349¥7,213.96
8,000¥1.67911¥13,432.88
12,000¥1.61692¥19,403.04
28,000¥1.55473¥43,532.44
Manufacturers Standard Package