MAX8069ESA+

DigiKey Part Number
MAX8069ESA+-ND
Manufacturer
Manufacturer Product Number
MAX8069ESA+
Description
IC VREF SHUNT 2.4% 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.22V V ±2.4% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX8069ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.22V
Current - Output
5 mA
Tolerance
±2.4%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.76000¥21.76
10¥19.57000¥195.70
25¥18.46120¥461.53
100¥15.72810¥1,572.81
300¥14.76830¥4,430.49
500¥12.92218¥6,461.09
1,000¥10.70703¥10,707.03
2,500¥9.96860¥24,921.50
5,000¥9.59940¥47,997.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.