FY0800016 | |
---|---|
DigiKey Part Number | 31-FY0800016TR-ND - Tape & Reel (TR) 31-FY0800016CT-ND - Cut Tape (CT) 31-FY0800016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY0800016 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.82700 | ¥48.27 |
50 | ¥4.51040 | ¥225.52 |
100 | ¥3.98590 | ¥398.59 |
500 | ¥3.77618 | ¥1,888.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14682 | ¥3,146.82 |
3,000 | ¥3.04190 | ¥9,125.70 |
5,000 | ¥2.93699 | ¥14,684.95 |
10,000 | ¥2.83210 | ¥28,321.00 |