FC5BAEEMM8.0-T1 | |
---|---|
DigiKey Part Number | 631-FC5BAEEMM8.0-T1TR-ND - Tape & Reel (TR) 631-FC5BAEEMM8.0-T1CT-ND - Cut Tape (CT) 631-FC5BAEEMM8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BAEEMM8.0-T1 |
Description | CRYSTAL 8MHZ 20PF SMT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 20pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.85700 | ¥78.57 |
50 | ¥7.34440 | ¥367.22 |
100 | ¥6.49070 | ¥649.07 |
500 | ¥6.14930 | ¥3,074.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.12440 | ¥5,124.40 |
3,000 | ¥4.95358 | ¥14,860.74 |
5,000 | ¥4.78277 | ¥23,913.85 |
10,000 | ¥4.61196 | ¥46,119.60 |