H130B-8.000-18-3030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-H130B-8.000-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-8.000-18-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-8.000-18-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-8.000-18-3030-EXT-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 85 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 85 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.35800 | ¥33.58 |
50 | ¥3.02280 | ¥151.14 |
100 | ¥2.68620 | ¥268.62 |
500 | ¥2.55226 | ¥1,276.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.14924 | ¥2,149.24 |
3,000 | ¥2.01493 | ¥6,044.79 |
5,000 | ¥1.94776 | ¥9,738.80 |
10,000 | ¥1.88060 | ¥18,806.00 |