AD589JRZ | |
---|---|
DigiKey Part Number | 505-AD589JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD589JRZ |
Description | IC VREF SHNT -2.83%/+1.22% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD589JRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 5 mA | |
Tolerance | -2.83%, +1.22% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 5µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.18000 | ¥461.80 |
98 | ¥37.83633 | ¥3,707.96 |
294 | ¥35.89554 | ¥10,553.29 |
588 | ¥32.20910 | ¥18,938.95 |
1,078 | ¥27.16425 | ¥29,283.06 |
2,548 | ¥25.80604 | ¥65,753.79 |