MAX4249EUB+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥33.17000
Datasheet

MAX4249EUB+

DigiKey Part Number
MAX4249EUB+-ND
Manufacturer
Manufacturer Product Number
MAX4249EUB+
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4249EUB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA (x2 Channels)
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.17000¥33.17
10¥29.80200¥298.02
50¥28.17120¥1,408.56
100¥24.41510¥2,441.51
250¥23.16348¥5,790.87
500¥20.78444¥10,392.22
1,000¥17.52908¥17,529.08
2,500¥16.65264¥41,631.60
5,000¥16.02659¥80,132.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.