H130B-8.000-12-3030-EXT-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-H130B-8.000-12-3030-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-H130B-8.000-12-3030-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-H130B-8.000-12-3030-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-8.000-12-3030-EXT-TR-NS1 |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.79105 | ¥1,791.05 |
3,000 | ¥1.67912 | ¥5,037.36 |
5,000 | ¥1.62314 | ¥8,115.70 |
10,000 | ¥1.56717 | ¥15,671.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.80000 | ¥28.00 |
50 | ¥2.51880 | ¥125.94 |
100 | ¥2.23880 | ¥223.88 |
500 | ¥2.12684 | ¥1,063.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.62060 | ¥131.03 |
100 | ¥2.50650 | ¥250.65 |
500 | ¥2.26032 | ¥1,130.16 |