XR3082XIDTR-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2,219
Unit Price: ¥12.31000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 980
Unit Price: ¥12.31000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 450
Unit Price: ¥18.06000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4,117
Unit Price: ¥18.70000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 10,001
Unit Price: ¥8.76000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 5,413
Unit Price: ¥12.50000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,329
Unit Price: ¥54.41000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3,348
Unit Price: ¥54.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,316
Unit Price: ¥18.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,608
Unit Price: ¥18.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,600
Unit Price: ¥14.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 22,800
Unit Price: ¥12.75000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14,568
Unit Price: ¥9.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10,844
Unit Price: ¥9.61000
Datasheet

XR3082XIDTR-F

DigiKey Part Number
XR3082XIDTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR3082XIDTR-F
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3082XIDTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.94778¥19,869.45
5,000¥7.65343¥38,267.15
Manufacturers Standard Package