MAX13082EASA+ | |
---|---|
DigiKey Part Number | MAX13082EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13082EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13082EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83900 | ¥488.39 |
25 | ¥46.17200 | ¥1,154.30 |
100 | ¥40.01610 | ¥4,001.61 |
300 | ¥37.96387 | ¥11,389.16 |
500 | ¥34.06506 | ¥17,032.53 |
1,000 | ¥28.72952 | ¥28,729.52 |
2,500 | ¥27.29305 | ¥68,232.62 |