ISL83483IBZ | |
---|---|
DigiKey Part Number | ISL83483IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL83483IBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83483IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.30000 | ¥282.50 |
100 | ¥9.28160 | ¥928.16 |
250 | ¥8.67636 | ¥2,169.09 |
980 | ¥6.05330 | ¥5,932.23 |
2,940 | ¥5.64975 | ¥16,610.26 |
5,880 | ¥5.36725 | ¥31,559.43 |