MSD602-RT1G | |
---|---|
DigiKey Part Number | MSD602-RT1GOSTR-ND - Tape & Reel (TR) MSD602-RT1GOSCT-ND - Cut Tape (CT) MSD602-RT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD602-RT1G |
Description | TRANS NPN 50V 0.5A SC59 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSD602-RT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48716 | ¥243.58 |
1,000 | ¥0.33833 | ¥338.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28023 | ¥840.69 |
6,000 | ¥0.26501 | ¥1,590.06 |
9,000 | ¥0.22554 | ¥2,029.86 |
30,000 | ¥0.20862 | ¥6,258.60 |
75,000 | ¥0.18043 | ¥13,532.25 |
150,000 | ¥0.14998 | ¥22,497.00 |