TLV9151IDBVR | |
---|---|
DigiKey Part Number | 296-TLV9151IDBVRTR-ND - Tape & Reel (TR) 296-TLV9151IDBVRCT-ND - Cut Tape (CT) 296-TLV9151IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9151IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9151IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.21960 | ¥155.49 |
100 | ¥5.07690 | ¥507.69 |
250 | ¥4.71572 | ¥1,178.93 |
500 | ¥4.01328 | ¥2,006.64 |
1,000 | ¥3.21061 | ¥3,210.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90964 | ¥8,728.92 |
6,000 | ¥2.70896 | ¥16,253.76 |
15,000 | ¥2.60863 | ¥39,129.45 |
30,000 | ¥2.50830 | ¥75,249.00 |