HCPL-817-50DE

DigiKey Part Number
516-2580-2-ND - Tape & Reel (TR)
516-2580-1-ND - Cut Tape (CT)
516-2580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-817-50DE
Description
OPTOISOLATOR 5KV TRANSISTOR 4SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL-817-50DE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.94100¥29.41
100¥1.94410¥194.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.50082¥1,500.82
2,000¥1.35614¥2,712.28
5,000¥1.26572¥6,328.60
10,000¥1.22052¥12,205.20
25,000¥1.20244¥30,061.00
50,000¥1.15271¥57,635.50
Manufacturers Standard Package