74LVC2G17W6-7 | |
---|---|
DigiKey Part Number | 74LVC2G17W6-7DITR-ND - Tape & Reel (TR) 74LVC2G17W6-7DICT-ND - Cut Tape (CT) 74LVC2G17W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17W6-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G17W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.73040 | ¥68.26 |
100 | ¥1.88560 | ¥188.56 |
250 | ¥1.58804 | ¥397.01 |
500 | ¥1.29032 | ¥645.16 |
1,000 | ¥0.99260 | ¥992.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62798 | ¥1,883.94 |
6,000 | ¥0.61421 | ¥3,685.26 |