BD4943G-TR | |
---|---|
DigiKey Part Number | BD4943GTR-ND - Tape & Reel (TR) BD4943GCT-ND - Cut Tape (CT) BD4943GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4943G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.12520 | ¥78.13 |
100 | ¥2.50020 | ¥250.02 |
250 | ¥2.32184 | ¥580.46 |
500 | ¥1.96446 | ¥982.23 |
1,000 | ¥1.51806 | ¥1,518.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38411 | ¥4,152.33 |
6,000 | ¥1.29481 | ¥7,768.86 |
15,000 | ¥1.20551 | ¥18,082.65 |
30,000 | ¥1.14300 | ¥34,290.00 |
75,000 | ¥1.11621 | ¥83,715.75 |