TLC2274AMD | |
---|---|
DigiKey Part Number | 296-7126-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274AMD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.41800 | ¥254.18 |
50 | ¥24.03000 | ¥1,201.50 |
100 | ¥20.82580 | ¥2,082.58 |
250 | ¥19.75804 | ¥4,939.51 |
500 | ¥17.72874 | ¥8,864.37 |
1,000 | ¥14.95194 | ¥14,951.94 |
2,500 | ¥14.20437 | ¥35,510.93 |
5,000 | ¥13.67036 | ¥68,351.80 |