LTM2885IY#PBF

DigiKey Part Number
LTM2885IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2885IY#PBF
Description
DGTL ISO 6.5KV RS422/RS485 42BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 6500Vrms 2 Channel 20Mbps 50kV/µs CMTI 42-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LTM2885IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
6500Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
4ns, 4ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
42-BGA (22x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.77000¥275.77
10¥254.30200¥2,543.02
25¥242.87560¥6,071.89
120¥217.16017¥26,059.22
240¥207.15929¥49,718.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.