Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,359 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.32535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
19,447 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.54654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
14,871 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.24091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
7,366 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥2.25757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
1,442 In Stock 95,394 Marketplace | 1,208 : ¥1.82078 Bulk 1 : ¥5.53000 Tube | - | Bulk Tube | Active | SPST - NO | 1:1 | 4 | 30Ohm (Typ) | - | 2V ~ 6V | - | 31ns, 34ns | 30MHz | - | 0.5pF, 9pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
4,548 In Stock | 1 : ¥6.29000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 25MHz | - | 0.2pF, 18pF | 100nA | -40dB @ 10MHz | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
4,093 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | SPDT | 2:1 | 3 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 30MHz | - | 0.2pF, 9pF | 100nA | -40dB @ 6MHz | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
2,175 In Stock | 1 : ¥7.40000 Tube | - | Tube | Active | SPDT | 2:1 | 3 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 200MHz | - | 8pF | 100nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
844 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | - | 185MHz | - | 5pF, 12pF | 200nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |