TS5A63157DCKR

DigiKey Part Number
296-21195-2-ND - Tape & Reel (TR)
296-21195-1-ND - Cut Tape (CT)
296-21195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A63157DCKR
Description
IC SWITCH SPDT X 1 10OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A63157DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5ns, 3.4ns
-3db Bandwidth
371MHz
Charge Injection
-21pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
30nA
Crosstalk
-61dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥4.63300¥46.33
25¥3.83240¥95.81
100¥2.92870¥292.87
250¥2.48304¥620.76
500¥2.20828¥1,104.14
1,000¥1.97781¥1,977.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.68613¥5,058.39
6,000¥1.53977¥9,238.62
9,000¥1.46537¥13,188.33
15,000¥1.38188¥20,728.20
21,000¥1.33252¥27,982.92
30,000¥1.28581¥38,574.30
Manufacturers Standard Package