TS3USB221ERSER

DigiKey Part Number
296-25222-2-ND - Tape & Reel (TR)
296-25222-1-ND - Cut Tape (CT)
296-25222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB221ERSER
Description
IC USB SWITCH DUAL 1X2 10-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB221ERSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.84000¥8.84
10¥7.92300¥79.23
25¥7.51800¥187.95
100¥6.17500¥617.50
250¥5.77240¥1,443.10
500¥5.10136¥2,550.68
1,000¥4.02736¥4,027.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.75884¥11,276.52
6,000¥3.57089¥21,425.34
15,000¥3.43664¥51,549.60
Manufacturers Standard Package