TPS6208833YFPT | |
---|---|
DigiKey Part Number | 296-52015-2-ND - Tape & Reel (TR) 296-52015-1-ND - Cut Tape (CT) 296-52015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6208833YFPT |
Description | IC REG BUCK 3.3V 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS6208833YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.31100 | ¥153.11 |
25 | ¥14.44520 | ¥361.13 |
100 | ¥12.30810 | ¥1,230.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.55688 | ¥2,889.22 |
500 | ¥10.11236 | ¥5,056.18 |
1,250 | ¥8.37886 | ¥10,473.57 |
2,500 | ¥7.80102 | ¥19,502.55 |
6,250 | ¥7.51210 | ¥46,950.62 |