TMUX1574RSVR | |
---|---|
DigiKey Part Number | 296-53445-2-ND - Tape & Reel (TR) 296-53445-1-ND - Cut Tape (CT) 296-53445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1574RSVR |
Description | IC SWITCH SPDT X 4 4.5OHM 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1574RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35µs, 95ns | |
-3db Bandwidth | 2GHz | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.89100 | ¥58.91 |
25 | ¥5.53600 | ¥138.40 |
100 | ¥4.51840 | ¥451.84 |
250 | ¥4.19688 | ¥1,049.22 |
500 | ¥3.57188 | ¥1,785.94 |
1,000 | ¥2.85751 | ¥2,857.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58961 | ¥7,768.83 |
6,000 | ¥2.41102 | ¥14,466.12 |
15,000 | ¥2.32172 | ¥34,825.80 |
30,000 | ¥2.23242 | ¥66,972.60 |