TS5A3159ADCKR

DigiKey Part Number
296-21188-2-ND - Tape & Reel (TR)
296-21188-1-ND - Cut Tape (CT)
296-21188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159ADCKR
Description
IC SWITCH SPDTX1 900MOHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159ADCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥5.97600¥59.76
25¥5.02240¥125.56
100¥3.93840¥393.84
250¥3.40780¥851.95
500¥3.08274¥1,541.37
1,000¥2.81182¥2,811.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.47221¥7,416.63
6,000¥2.30380¥13,822.80
9,000¥2.21881¥19,969.29
15,000¥2.12406¥31,860.90
21,000¥2.06839¥43,436.19
30,000¥2.01463¥60,438.90
Manufacturers Standard Package