TLV2186IDSGR | |
---|---|
DigiKey Part Number | 296-TLV2186IDSGRTR-ND - Tape & Reel (TR) 296-TLV2186IDSGRCT-ND - Cut Tape (CT) 296-TLV2186IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2186IDSGR |
Description | IC OPAMP ZER-DRIFT 2CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV2186IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥12.61000 | ¥126.10 |
25 | ¥10.76440 | ¥269.11 |
100 | ¥8.69140 | ¥869.14 |
250 | ¥7.68016 | ¥1,920.04 |
500 | ¥7.06232 | ¥3,531.16 |
1,000 | ¥6.54856 | ¥6,548.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.90609 | ¥17,718.27 |
6,000 | ¥5.58797 | ¥33,527.82 |
9,000 | ¥5.42753 | ¥48,847.77 |
15,000 | ¥5.24882 | ¥78,732.30 |