ADS1299-4PAG | |
---|---|
DigiKey Part Number | 296-45149-ND |
Manufacturer | |
Manufacturer Product Number | ADS1299-4PAG |
Description | IC AFE 4 CHAN 24BIT 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1299-4PAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥269.04556 | ¥43,047.29 |