TS5A3359DCUT

DigiKey Part Number
296-32595-2-ND - Tape & Reel (TR)
296-32595-1-ND - Cut Tape (CT)
296-32595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3359DCUT
Description
IC SWITCH SP3TX1 900MOHM 8VSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 900mOhm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A3359DCUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
21ns, 10.5ns
-3db Bandwidth
75MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
18pF, 54pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.24000¥16.24
10¥10.32000¥103.20
25¥8.76640¥219.16
100¥7.01440¥701.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.88564¥1,721.41
500¥6.08500¥3,042.50
1,250¥4.80400¥6,005.00
2,500¥4.48374¥11,209.35
6,250¥4.25954¥26,622.13
12,500¥4.09941¥51,242.62
Manufacturers Standard Package