USB3318C-CP-TR

DigiKey Part Number
USB3318C-CP-TR-ND - Tape & Reel (TR)
USB3318C-CP-CT-ND - Cut Tape (CT)
USB3318C-CP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3318C-CP-TR
Description
IC TRANSCEIVER HALF 24QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Transceiver Half USB 2.0 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB3318C-CP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
-
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.71000¥14.71
25¥12.32640¥308.16
100¥11.22110¥1,122.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥11.22119¥56,105.95
Manufacturers Standard Package