USB3317C-CP-TR | |
---|---|
DigiKey Part Number | 150-USB3317C-CP-TR-ND - Tape & Reel (TR) 150-USB3317C-CP-TRCT-ND - Cut Tape (CT) 150-USB3317C-CP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3317C-CP-TR |
Description | IC TRANSCEIVER 24QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB3317C-CP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
25 | ¥12.32680 | ¥308.17 |
100 | ¥11.22160 | ¥1,122.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.83702 | ¥54,185.10 |