RTC-8564JE:B3:ROHS | |
---|---|
DigiKey Part Number | SER3252TR-ND - Tape & Reel (TR) SER3252CT-ND - Cut Tape (CT) SER3252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTC-8564JE:B3:ROHS |
Description | IC RTC CLK/CALENDAR I2C 20VSOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-LSSOJ (0.213", 5.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RTC-8564JE:B3:ROHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Y2K | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.7µA ~ 0.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOJ (0.213", 5.40mm Width) | |
Supplier Device Package | 20-VSOJ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.25000 | ¥83.25 |
10 | ¥75.23500 | ¥752.35 |
25 | ¥71.73480 | ¥1,793.37 |
100 | ¥62.28590 | ¥6,228.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.48680 | ¥14,871.70 |
500 | ¥54.23772 | ¥27,118.86 |
1,250 | ¥47.23936 | ¥59,049.20 |