RTC-8564JE:B0 ROHS | |
---|---|
DigiKey Part Number | 114-RTC-8564JE:B0ROHSTR-ND - Tape & Reel (TR) 114-RTC-8564JE:B0ROHSCT-ND - Cut Tape (CT) 114-RTC-8564JE:B0ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTC-8564JE:B0 ROHS |
Description | IC RTC CLK/CALENDAR I2C 20VSOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-LSSOJ (0.213", 5.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Y2K | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.7µA ~ 0.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOJ (0.213", 5.40mm Width) | |
Supplier Device Package | 20-VSOJ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥38.41700 | ¥384.17 |
25 | ¥36.32040 | ¥908.01 |
100 | ¥31.47750 | ¥3,147.75 |
250 | ¥29.86308 | ¥7,465.77 |
500 | ¥26.79584 | ¥13,397.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.82429 | ¥21,824.29 |
2,000 | ¥20.73308 | ¥41,466.16 |