RTC-8564JEBX ROHS | |
---|---|
DigiKey Part Number | 114-RTC-8564JEBXROHSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-8564JEBX ROHS |
Description | IC RTC CLK/CALENDAR I2C 20VSOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 20-LSSOJ (0.213", 5.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.7µA ~ 0.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOJ (0.213", 5.40mm Width) | |
Supplier Device Package | 20-VSOJ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥62.28530 | ¥6,228.53 |
300 | ¥59.48607 | ¥17,845.82 |
500 | ¥54.23726 | ¥27,118.63 |
1,000 | ¥47.23897 | ¥47,238.97 |